
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Rotate Speed | 120000rpm | |
| Supply Current | 22mA | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Voltage | 3V~5.5V | |
| Features | Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout | |
| Minimum Field | 30mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 15bit | |
| Out Type | PWM、SPI、ABZ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT6826SGT-ACD-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Rotate Speed | 120000rpm | |
| Supply Current | 22mA | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Voltage | 3V~5.5V | |
| Features | Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout | |
| Minimum Field | 30mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 15bit | |
| Out Type | PWM、SPI、ABZ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT6826SGT-ACD-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT6826SGT-ACD-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.