
* Images are for reference only
HSC20-48D05
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSC20-48D05
- JLCPCB Part #
- C41381833
- Package
- Plugin,50.8x40.6mm
- Description
- -40℃~+85℃ 1.5kV 2 20W 2200uF 300kHz 36V~72V 5V 84% Short Circuit Protection Plugin,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9070
10+
$6.7327
24+
$6.6171
96+
$6.5015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?