R7F7010343AFP#BA4
Extended
* Images are for reference only
R7F7010343AFP#BA4
Attributes
Value
Manufacturer
MFR.Part #
R7F7010343AFP#BA4
JLCPCB Part #
C41380650
Package
LQFP-176(24x24)
Description
LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-176(24x24)
EEPROM32KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply3V~5.5V
RAM Size160KB
Core Size32 Bit
CPU CoreRH850G3K
Number of I/O150
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Hardware ECC check、Window watchdog (WWDG)
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in