
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HGSEMI | |
| Package | SOP-14 | |
| Output Logic Level - Low | 0V~50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 130ns@5V,51pF | |
| Output Logic Level - High | 4.95V~14.95V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1.8mA | |
| Input Logic Level - Low | 1V~5.4V | |
| Input type | Schmitt trigger | |
| Input Logic Level - High | 3.2V~9.5V | |
| Voltage - Supply | 3V~15V | |
| Number of Gates | 4 | |
| Quiescent Current | 1.2uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 13.7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4093DM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HGSEMI | |
| Package | SOP-14 | |
| Output Logic Level - Low | 0V~50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 130ns@5V,51pF | |
| Output Logic Level - High | 4.95V~14.95V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1.8mA | |
| Input Logic Level - Low | 1V~5.4V | |
| Input type | Schmitt trigger | |
| Input Logic Level - High | 3.2V~9.5V | |
| Voltage - Supply | 3V~15V | |
| Number of Gates | 4 | |
| Quiescent Current | 1.2uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 13.7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4093DM/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4093DM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.