Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-A0323PG-10N1RB
SS-A0323PG-10N1RB - 1
SS-A0323PG-10N1RB - 2
SS-A0323PG-10N1RB - 3
SS-A0323PG-10N1RB - 4
Extended1/4
* Images are for reference only
SS-A0323PG-10N1RB
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS-A0323PG-10N1RB
JLCPCB Part #
C41374727
Package
Plugin-8P,20.6x10.6mm
Description
10,000 cycles 10.6mm 18mm 20.6mm 3A Double pole triple throw PC Pin Rectangular Columnar Red Through Hole 插件-8P,20.6x10.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagePlugin-8P,20.6x10.6mm
Actuator ColorRed
Operating Force500gf
Length20.6mm
Voltage Rating250V
Termination StylePC Pin
Life10 thousand cycles
Current Rating3A
Actuator StyleRectangular Columnar
Switch Height18mm
CircuitDouble pole triple throw
Actuator Length4mm
Mounting TypeThrough Hole
Width10.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-A0323PG-10N1RB
SS-A0323PG-10N1RB

* Images are for reference only

SS-A0323PG-10N1RB

Extended
Manufacturer

XKB Connection

MFR.Part #
SS-A0323PG-10N1RB
JLCPCB Part #
C41374727
Package
Plugin-8P,20.6x10.6mm
Description
10,000 cycles 10.6mm 18mm 20.6mm 3A Double pole triple throw PC Pin Rectangular Columnar Red Through Hole 插件-8P,20.6x10.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-A0323PG-10N1RB

* Images are for reference only

SS-A0323PG-10N1RB
Extended
Manufacturer

XKB Connection

MFR.Part #
SS-A0323PG-10N1RB
JLCPCB Part #
C41374727
Package
Plugin-8P,20.6x10.6mm
Description
10,000 cycles 10.6mm 18mm 20.6mm 3A Double pole triple throw PC Pin Rectangular Columnar Red Through Hole 插件-8P,20.6x10.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-A0323PG-10N1RB Specifications

SS-A0323PG-10N1RB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagePlugin-8P,20.6x10.6mm
Actuator ColorRed
Operating Force500gf
Length20.6mm
Voltage Rating250V
Termination StylePC Pin
Life10 thousand cycles
Current Rating3A
Actuator StyleRectangular Columnar
Switch Height18mm
CircuitDouble pole triple throw
Actuator Length4mm
Mounting TypeThrough Hole
Width10.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-A0323PG-10N1RB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-A0323PG-10N1RB Documents

SS-A0323PG-10N1RB datasheets or manufacturer documentation.

Datasheet: SS-A0323PG-10N1RB Datasheet (PDF)

SS-A0323PG-10N1RB Schematic Symbol & PCB Footprint

The SS-A0323PG-10N1RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.