Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U8700
U8700 - 1
U8700 - 2
U8700 - 3
Extended1/3
* Images are for reference only
U8700
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U8700
JLCPCB Part #
C41374708
Package
SOT-23-6L
Description
-40℃~+125℃@(Ta) 10V~28V 65kHz 66.7% 75mW CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection Primary-Side Feedback SOT-23-6L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerUNI-SEMIC
PackageSOT-23-6L
Operating Temperature-40℃~+85℃
Frequency - Switching65kHz
Voltage - Supply10V~28V
Duty Cycle(Max)66.7%
Feedback SystemPrimary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Slope compensation、Hiccup current limiting
TopologyFlyback
Pd - Power Dissipation75mW
Output Voltage7.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U8700
U8700

* Images are for reference only

U8700

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U8700
JLCPCB Part #
C41374708
Package
SOT-23-6L
Description
-40℃~+125℃@(Ta) 10V~28V 65kHz 66.7% 75mW CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection Primary-Side Feedback SOT-23-6L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U8700

* Images are for reference only

U8700
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U8700
JLCPCB Part #
C41374708
Package
SOT-23-6L
Description
-40℃~+125℃@(Ta) 10V~28V 65kHz 66.7% 75mW CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection Primary-Side Feedback SOT-23-6L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U8700 Specifications

U8700 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerUNI-SEMIC
PackageSOT-23-6L
Operating Temperature-40℃~+85℃
Frequency - Switching65kHz
Voltage - Supply10V~28V
Duty Cycle(Max)66.7%
Feedback SystemPrimary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Slope compensation、Hiccup current limiting
TopologyFlyback
Pd - Power Dissipation75mW
Output Voltage7.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U8700. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U8700 Documents

U8700 datasheets or manufacturer documentation.

Datasheet: U8700 Datasheet (PDF)

U8700 Schematic Symbol & PCB Footprint

The U8700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.