Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U3214
U3214
Extended
* Images are for reference only
U3214
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U3214
JLCPCB Part #
C41374703
Package
SOP-7
Description
-40℃~+125℃@(TA) 1 14.3V 2.2A 200uA Adjustable Buck、Buck-Boost Built-in Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor Step-down type、Buck-Boost SOP-7 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageSOP-7
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type、Buck-Boost
Output TypeAdjustable
Output Current2.2A
Quiescent Current200uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBuck、Buck-Boost
Output Voltage14.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U3214
U3214

* Images are for reference only

U3214

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U3214
JLCPCB Part #
C41374703
Package
SOP-7
Description
-40℃~+125℃@(TA) 1 14.3V 2.2A 200uA Adjustable Buck、Buck-Boost Built-in Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor Step-down type、Buck-Boost SOP-7 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U3214

* Images are for reference only

U3214
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U3214
JLCPCB Part #
C41374703
Package
SOP-7
Description
-40℃~+125℃@(TA) 1 14.3V 2.2A 200uA Adjustable Buck、Buck-Boost Built-in Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor Step-down type、Buck-Boost SOP-7 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U3214 Specifications

U3214 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageSOP-7
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type、Buck-Boost
Output TypeAdjustable
Output Current2.2A
Quiescent Current200uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBuck、Buck-Boost
Output Voltage14.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U3214. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U3214 Schematic Symbol & PCB Footprint

The U3214 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.