


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | SIP,24.1x6.2mm | |
| Switching Power(Max) | 100W | |
| Switching Voltage(Max) | 1.5kV@DC | |
| Coil Resistance | 2kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 24.1mm | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Release Time | 250us | |
| Load Current(Max) | 2.5A | |
| Contact Resistance | 150mΩ | |
| Width | 6.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIP-HV1A24D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | SIP,24.1x6.2mm | |
| Switching Power(Max) | 100W | |
| Switching Voltage(Max) | 1.5kV@DC | |
| Coil Resistance | 2kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 24.1mm | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Release Time | 250us | |
| Load Current(Max) | 2.5A | |
| Contact Resistance | 150mΩ | |
| Width | 6.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIP-HV1A24D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIP-HV1A24D datasheets or manufacturer documentation.
Datasheet: SIP-HV1A24D Datasheet (PDF)
The SIP-HV1A24D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.