Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. CI3133
CI3133 - 1
CI3133 - 2
CI3133 - 3
Extended1/3
* Images are for reference only
CI3133
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CI3133
JLCPCB Part #
C41369694
Package
SOT-23-3
Description
-40℃~+125℃ 10mA 125uA 15ppm/℃ 15uVp-p 2.7V~5.5V 3.3V 40uVrms ±0.15% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTokmas
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz15uVp-p
Voltage - Supply2.7V~5.5V
Output TypeFixed
Output Current10mA
Tolerance±0.15%
Quiescent Current125uA
Temperature Coefficient15ppm/℃
Output Voltage3.3V
Reference TypeSeries
Noise - 10Hz to 10kHz40uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. CI3133
CI3133

* Images are for reference only

CI3133

Extended
Manufacturer

Tokmas

MFR.Part #
CI3133
JLCPCB Part #
C41369694
Package
SOT-23-3
Description
-40℃~+125℃ 10mA 125uA 15ppm/℃ 15uVp-p 2.7V~5.5V 3.3V 40uVrms ±0.15% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI3133

* Images are for reference only

CI3133
Extended
Manufacturer

Tokmas

MFR.Part #
CI3133
JLCPCB Part #
C41369694
Package
SOT-23-3
Description
-40℃~+125℃ 10mA 125uA 15ppm/℃ 15uVp-p 2.7V~5.5V 3.3V 40uVrms ±0.15% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI3133 Specifications

CI3133 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTokmas
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz15uVp-p
Voltage - Supply2.7V~5.5V
Output TypeFixed
Output Current10mA
Tolerance±0.15%
Quiescent Current125uA
Temperature Coefficient15ppm/℃
Output Voltage3.3V
Reference TypeSeries
Noise - 10Hz to 10kHz40uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI3133. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI3133 Schematic Symbol & PCB Footprint

The CI3133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.