


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SMD-6P,4.7x3.8mm | |
| Operating Temperature | -20℃~+100℃ | |
| Standby Current | 100nA | |
| Detection Temperature Range | -20℃~+100℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Low-power standby、On-chip non-volatile parameter storage、Self-diagnosis function | |
| Interface | I2C | |
| Temperature Resolution | 24bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL-S-TRS-5.5D1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SMD-6P,4.7x3.8mm | |
| Operating Temperature | -20℃~+100℃ | |
| Standby Current | 100nA | |
| Detection Temperature Range | -20℃~+100℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Low-power standby、On-chip non-volatile parameter storage、Self-diagnosis function | |
| Interface | I2C | |
| Temperature Resolution | 24bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL-S-TRS-5.5D1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL-S-TRS-5.5D1 datasheets or manufacturer documentation.
Datasheet: SL-S-TRS-5.5D1 Datasheet (PDF)
The SL-S-TRS-5.5D1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.