


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,3.5x1.8mm | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 1.5dBi | |
| Length | 3.5mm | |
| Bandwidth | 100MHz | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Width | 1.8mm | |
| Power | 4W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2.4G-chip(T-3518) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,3.5x1.8mm | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 1.5dBi | |
| Length | 3.5mm | |
| Bandwidth | 100MHz | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Width | 1.8mm | |
| Power | 4W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.4G-chip(T-3518). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2.4G-chip(T-3518) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.