


- Manufacturer
- MFR.Part #
- HXL1509-ADJ
- JLCPCB Part #
- C41364883
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1.23V~37V 10mA 127kHz~173kHz 3A 4.5V~40V Adjustable Buck Buck Built-in No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 127kHz~173kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 3A | |
| Quiescent Current | 10mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.23V~37V | |
| Number of Outputs | 1 |

* Images are for reference only
HXL1509-ADJ
Extended- Manufacturer
- MFR.Part #
- HXL1509-ADJ
- JLCPCB Part #
- C41364883
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1.23V~37V 10mA 127kHz~173kHz 3A 4.5V~40V Adjustable Buck Buck Built-in No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HXL1509-ADJ
- JLCPCB Part #
- C41364883
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1.23V~37V 10mA 127kHz~173kHz 3A 4.5V~40V Adjustable Buck Buck Built-in No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HXL1509-ADJ Specifications
HXL1509-ADJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 127kHz~173kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 3A | |
| Quiescent Current | 10mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.23V~37V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HXL1509-ADJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HXL1509-ADJ Documents
HXL1509-ADJ datasheets or manufacturer documentation.
Datasheet: HXL1509-ADJ Datasheet (PDF)
HXL1509-ADJ Schematic Symbol & PCB Footprint
The HXL1509-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.