Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5B5.0ST1G
ESD5B5.0ST1G - 1
ESD5B5.0ST1G - 2
ESD5B5.0ST1G - 3
ESD5B5.0ST1G - 4
Extended1/4
* Images are for reference only
ESD5B5.0ST1G
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
ESD5B5.0ST1G
JLCPCB Part #
C41364464
Package
SOD-523
Description
-55℃~+125℃ 100nA 11V 20pF 5.6V 5V 80W 8A Bidirectional ESD IEC 61000-4-2 Single-channel SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance20pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2
Clamping Voltage11V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5B5.0ST1G
ESD5B5.0ST1G

* Images are for reference only

ESD5B5.0ST1G

Extended
Manufacturer

GOODWORK

MFR.Part #
ESD5B5.0ST1G
JLCPCB Part #
C41364464
Package
SOD-523
Description
-55℃~+125℃ 100nA 11V 20pF 5.6V 5V 80W 8A Bidirectional ESD IEC 61000-4-2 Single-channel SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5B5.0ST1G

* Images are for reference only

ESD5B5.0ST1G
Extended
Manufacturer

GOODWORK

MFR.Part #
ESD5B5.0ST1G
JLCPCB Part #
C41364464
Package
SOD-523
Description
-55℃~+125℃ 100nA 11V 20pF 5.6V 5V 80W 8A Bidirectional ESD IEC 61000-4-2 Single-channel SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5B5.0ST1G Specifications

ESD5B5.0ST1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance20pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2
Clamping Voltage11V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD5B5.0ST1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD5B5.0ST1G Documents

ESD5B5.0ST1G datasheets or manufacturer documentation.

Datasheet: ESD5B5.0ST1G Datasheet (PDF)

ESD5B5.0ST1G Schematic Symbol & PCB Footprint

The ESD5B5.0ST1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.