Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SDH8666QTR
SDH8666QTR - 1
SDH8666QTR - 2
SDH8666QTR - 3
Extended1/3
* Images are for reference only
SDH8666QTR
Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SDH8666QTR
JLCPCB Part #
C41361518
Package
EHSOP-5-325mil-1.7mm
Description
-25℃~+85℃ 60kHz~70kHz 760V 80% 8V~26V CCM、QR、PFM Modulation Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start EHSOP-5-325mil-1.7mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHangzhou Silan Microelectronics
PackageEHSOP-5-325mil-1.7mm
Operating Temperature-25℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply8V~26V
Duty Cycle(Max)80%
Working ModeCCM、QR、PFM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown760V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SDH8666QTR
SDH8666QTR

* Images are for reference only

SDH8666QTR

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SDH8666QTR
JLCPCB Part #
C41361518
Package
EHSOP-5-325mil-1.7mm
Description
-25℃~+85℃ 60kHz~70kHz 760V 80% 8V~26V CCM、QR、PFM Modulation Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start EHSOP-5-325mil-1.7mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDH8666QTR

* Images are for reference only

SDH8666QTR
Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SDH8666QTR
JLCPCB Part #
C41361518
Package
EHSOP-5-325mil-1.7mm
Description
-25℃~+85℃ 60kHz~70kHz 760V 80% 8V~26V CCM、QR、PFM Modulation Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start EHSOP-5-325mil-1.7mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDH8666QTR Specifications

SDH8666QTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHangzhou Silan Microelectronics
PackageEHSOP-5-325mil-1.7mm
Operating Temperature-25℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply8V~26V
Duty Cycle(Max)80%
Working ModeCCM、QR、PFM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown760V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDH8666QTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDH8666QTR Schematic Symbol & PCB Footprint

The SDH8666QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.