Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers with power
  6. RSM3485HT
RSM3485HT
Extended
* Images are for reference only
RSM3485HT
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
RSM3485HT
JLCPCB Part #
C41355414
Package
插件,20x17mm
Description
115.2Kbps 2500 3.17V、3.45V 插件,20x17mm Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers with power
ManufacturerYLPTEC
Package插件,20x17mm
Operating Temperature-40℃~+85℃
Data Rate(Max)115.2Kbps
Voltage - Supply3.17V、3.45V
Isolation Voltage(Vrms)2500
FeaturesAutomatic direction control
Quiescent Supply Current40mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers with power
  6. RSM3485HT
RSM3485HT

* Images are for reference only

RSM3485HT

Extended
Manufacturer

YLPTEC

MFR.Part #
RSM3485HT
JLCPCB Part #
C41355414
Package
插件,20x17mm
Description
115.2Kbps 2500 3.17V、3.45V 插件,20x17mm Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM3485HT

* Images are for reference only

RSM3485HT
Extended
Manufacturer

YLPTEC

MFR.Part #
RSM3485HT
JLCPCB Part #
C41355414
Package
插件,20x17mm
Description
115.2Kbps 2500 3.17V、3.45V 插件,20x17mm Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM3485HT Specifications

RSM3485HT technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers with power
ManufacturerYLPTEC
Package插件,20x17mm
Operating Temperature-40℃~+85℃
Data Rate(Max)115.2Kbps
Voltage - Supply3.17V、3.45V
Isolation Voltage(Vrms)2500
FeaturesAutomatic direction control
Quiescent Supply Current40mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSM3485HT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSM3485HT Schematic Symbol & PCB Footprint

The RSM3485HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.