
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 420pF、501pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 9nC@4.5V、9nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF、57pF | |
| Current - Continuous Drain(Id) | 2.7A、3.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 60pF、72pF | |
| Pd - Power Dissipation | 1.15W | |
| RDS(on) | 30mΩ@10V、60mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP6602CTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 420pF、501pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 9nC@4.5V、9nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF、57pF | |
| Current - Continuous Drain(Id) | 2.7A、3.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 60pF、72pF | |
| Pd - Power Dissipation | 1.15W | |
| RDS(on) | 30mΩ@10V、60mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP6602CTS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP6602CTS datasheets or manufacturer documentation.
Datasheet: SP6602CTS Datasheet (PDF)
The SP6602CTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.