SP8205DS8 - 1
SP8205DS8 - 2
SP8205DS8 - 3
SP8205DS8 - 4
Extended1/4
* Images are for reference only
SP8205DS8
Attributes
Value
Manufacturer
MFR.Part #
SP8205DS8
JLCPCB Part #
C41354829
Package
TSSOP-8L
Description
-55℃~+150℃ 1.5W 2 N-Channel 20V 20mΩ 415pF 5A 6.5nC 660mV 70pF 87pF N-Channel ±12V TSSOP-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerSiliup
PackageTSSOP-8L
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)415pF
TypeN-Channel
Vgs±12V
Gate Threshold Voltage (Vgs(th))660mV
Number2 N-Channel
Gate Charge(Qg)6.5nC
Reverse Transfer Capacitance (Crss@Vds)70pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage20V
Output Capacitance(Coss)87pF
Pd - Power Dissipation1.5W
RDS(on)20mΩ