Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. INA4230AIYBJR
INA4230AIYBJR - 1
INA4230AIYBJR - 2
INA4230AIYBJR - 3
Extended1/3
* Images are for reference only
INA4230AIYBJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA4230AIYBJR
JLCPCB Part #
C41348431
Package
DSBGA-16(1.6x1.6)
Description
-300mV~48V -40℃~+125℃ 0.5uV/℃ 1.7V~5.5V 100pA 10uV 120dB 4 400uA High-side detection、Low-side detection、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function ±26V DSBGA-16(1.6x1.6) Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerTexas Instruments
PackageDSBGA-16(1.6x1.6)
Common Mode Rejection Ratio (CMRR)120dB
Operating Temperature-40℃~+125℃
Differential Voltage±26V
Number of Channels4
Vcm - Common Mode Voltage-300mV~48V
Vos - Input Offset Voltage10uV
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current400uA
FeaturesHigh-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、Enable/shutdown function、External shunt
Single Supply1.7V~5.5V
Ib - Input Bias Current100pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. INA4230AIYBJR
INA4230AIYBJR

* Images are for reference only

INA4230AIYBJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA4230AIYBJR
JLCPCB Part #
C41348431
Package
DSBGA-16(1.6x1.6)
Description
-300mV~48V -40℃~+125℃ 0.5uV/℃ 1.7V~5.5V 100pA 10uV 120dB 4 400uA High-side detection、Low-side detection、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function ±26V DSBGA-16(1.6x1.6) Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA4230AIYBJR

* Images are for reference only

INA4230AIYBJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA4230AIYBJR
JLCPCB Part #
C41348431
Package
DSBGA-16(1.6x1.6)
Description
-300mV~48V -40℃~+125℃ 0.5uV/℃ 1.7V~5.5V 100pA 10uV 120dB 4 400uA High-side detection、Low-side detection、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function ±26V DSBGA-16(1.6x1.6) Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA4230AIYBJR Specifications

INA4230AIYBJR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerTexas Instruments
PackageDSBGA-16(1.6x1.6)
Common Mode Rejection Ratio (CMRR)120dB
Operating Temperature-40℃~+125℃
Differential Voltage±26V
Number of Channels4
Vcm - Common Mode Voltage-300mV~48V
Vos - Input Offset Voltage10uV
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current400uA
FeaturesHigh-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、Enable/shutdown function、External shunt
Single Supply1.7V~5.5V
Ib - Input Bias Current100pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA4230AIYBJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA4230AIYBJR Schematic Symbol & PCB Footprint

The INA4230AIYBJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.