Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 - 1
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 - 2
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 - 3
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 - 4
Extended1/4
* Images are for reference only
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
Attributes
Value
Manufacturer
TUOZHAN
MFR.Part #
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
JLCPCB Part #
C41347988
Package
SMD-4P,1x1mm
Description
-40℃~+150℃ 0.35mA 0.8mm 120° 12kHz 15ns 1mm 1mm 2000V 200mcd 23ns 3.5V~5.5V 300mcd 465nm~475nm 520nm~530nm 620nm~630nm 800Kbit/s 800mcd 93ns Built-in one-way transmission function Water Clear SMD-4P,1x1mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTUOZHAN
PackageSMD-4P,1x1mm
Viewing Angle120°
Fall Time23ns
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~5.5V
FeaturesBuilt-in one-way transmission function
Height1mm
Width0.8mm
Operating Temperature-40℃~+150℃
Luminous Intensity - B300mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G800mcd
Fixed-Frequency Pwm Mode12kHz
Luminous Intensity - R200mcd
Rise Time15ns
Length1mm
Dominant Wavelength - G520nm~530nm
Quiescent Current0.35mA
Transmission Delay93ns
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109

* Images are for reference only

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109

Extended
Manufacturer

TUOZHAN

MFR.Part #
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
JLCPCB Part #
C41347988
Package
SMD-4P,1x1mm
Description
-40℃~+150℃ 0.35mA 0.8mm 120° 12kHz 15ns 1mm 1mm 2000V 200mcd 23ns 3.5V~5.5V 300mcd 465nm~475nm 520nm~530nm 620nm~630nm 800Kbit/s 800mcd 93ns Built-in one-way transmission function Water Clear SMD-4P,1x1mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109

* Images are for reference only

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
Extended
Manufacturer

TUOZHAN

MFR.Part #
TZ-H1010-RGB/A-BU08UF-TA1305NA/W109
JLCPCB Part #
C41347988
Package
SMD-4P,1x1mm
Description
-40℃~+150℃ 0.35mA 0.8mm 120° 12kHz 15ns 1mm 1mm 2000V 200mcd 23ns 3.5V~5.5V 300mcd 465nm~475nm 520nm~530nm 620nm~630nm 800Kbit/s 800mcd 93ns Built-in one-way transmission function Water Clear SMD-4P,1x1mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 Specifications

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTUOZHAN
PackageSMD-4P,1x1mm
Viewing Angle120°
Fall Time23ns
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~5.5V
FeaturesBuilt-in one-way transmission function
Height1mm
Width0.8mm
Operating Temperature-40℃~+150℃
Luminous Intensity - B300mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G800mcd
Fixed-Frequency Pwm Mode12kHz
Luminous Intensity - R200mcd
Rise Time15ns
Length1mm
Dominant Wavelength - G520nm~530nm
Quiescent Current0.35mA
Transmission Delay93ns
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZ-H1010-RGB/A-BU08UF-TA1305NA/W109. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 Documents

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 datasheets or manufacturer documentation.

Datasheet: TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 Datasheet (PDF)

TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 Schematic Symbol & PCB Footprint

The TZ-H1010-RGB/A-BU08UF-TA1305NA/W109 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.