Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TZ-P4-1615R3G2B4IC1TS1-001
TZ-P4-1615R3G2B4IC1TS1-001
Extended
* Images are for reference only
TZ-P4-1615R3G2B4IC1TS1-001
Attributes
Value
Manufacturer
TUOZHAN
MFR.Part #
TZ-P4-1615R3G2B4IC1TS1-001
JLCPCB Part #
C41347987
Package
SMD-4P,1.6x1.5mm
Description
SMD-4P,1.6x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTUOZHAN
PackageSMD-4P,1.6x1.5mm
Viewing Angle120°
Fall Time500ns
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~5.5V
FeaturesBuilt-in one-way transmission function
Height1.5mm
Width0.6mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B80mcd~160mcd
Peak Wavelength - B465nm
ESD Withstand Voltage2000V
Dominant Wavelength - B460nm~470nm
Luminous Intensity - G720mcd~890mcd
Fixed-Frequency Pwm Mode4.5kHz
Luminous Intensity - R280mcd~420mcd
Rise Time500ns
Peak Wavelength - R622nm
Length1.6mm
Dominant Wavelength - G515nm~525nm
Quiescent Current0.45mA
Transmission Delay80ns
Dominant Wavelength - R620nm~625nm
Lens ColorWater Clear
Peak Wavelength - G520nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TZ-P4-1615R3G2B4IC1TS1-001
TZ-P4-1615R3G2B4IC1TS1-001

* Images are for reference only

TZ-P4-1615R3G2B4IC1TS1-001

Extended
Manufacturer

TUOZHAN

MFR.Part #
TZ-P4-1615R3G2B4IC1TS1-001
JLCPCB Part #
C41347987
Package
SMD-4P,1.6x1.5mm
Description
SMD-4P,1.6x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TZ-P4-1615R3G2B4IC1TS1-001

* Images are for reference only

TZ-P4-1615R3G2B4IC1TS1-001
Extended
Manufacturer

TUOZHAN

MFR.Part #
TZ-P4-1615R3G2B4IC1TS1-001
JLCPCB Part #
C41347987
Package
SMD-4P,1.6x1.5mm
Description
SMD-4P,1.6x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TZ-P4-1615R3G2B4IC1TS1-001 Specifications

TZ-P4-1615R3G2B4IC1TS1-001 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTUOZHAN
PackageSMD-4P,1.6x1.5mm
Viewing Angle120°
Fall Time500ns
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~5.5V
FeaturesBuilt-in one-way transmission function
Height1.5mm
Width0.6mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B80mcd~160mcd
Peak Wavelength - B465nm
ESD Withstand Voltage2000V
Dominant Wavelength - B460nm~470nm
Luminous Intensity - G720mcd~890mcd
Fixed-Frequency Pwm Mode4.5kHz
Luminous Intensity - R280mcd~420mcd
Rise Time500ns
Peak Wavelength - R622nm
Length1.6mm
Dominant Wavelength - G515nm~525nm
Quiescent Current0.45mA
Transmission Delay80ns
Dominant Wavelength - R620nm~625nm
Lens ColorWater Clear
Peak Wavelength - G520nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZ-P4-1615R3G2B4IC1TS1-001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TZ-P4-1615R3G2B4IC1TS1-001 Schematic Symbol & PCB Footprint

The TZ-P4-1615R3G2B4IC1TS1-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.