Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. AFE160865SR47MBT
AFE160865SR47MBT - 1
AFE160865SR47MBT - 2
AFE160865SR47MBT - 3
AFE160865SR47MBT - 4
Extended1/4
* Images are for reference only
AFE160865SR47MBT
Attributes
Value
Manufacturer
Magnetsyc
MFR.Part #
AFE160865SR47MBT
JLCPCB Part #
C41347738
Package
0603
Description
2.3A 3.3A 470nH 66mΩ ±20% 0603 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerMagnetsyc
Package0603
Current - Saturation(Isat)3.3A
Inductance470nH
Current Rating2.3A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)66mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. AFE160865SR47MBT
AFE160865SR47MBT

* Images are for reference only

AFE160865SR47MBT

Extended
Manufacturer

Magnetsyc

MFR.Part #
AFE160865SR47MBT
JLCPCB Part #
C41347738
Package
0603
Description
2.3A 3.3A 470nH 66mΩ ±20% 0603 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE160865SR47MBT

* Images are for reference only

AFE160865SR47MBT
Extended
Manufacturer

Magnetsyc

MFR.Part #
AFE160865SR47MBT
JLCPCB Part #
C41347738
Package
0603
Description
2.3A 3.3A 470nH 66mΩ ±20% 0603 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE160865SR47MBT Specifications

AFE160865SR47MBT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerMagnetsyc
Package0603
Current - Saturation(Isat)3.3A
Inductance470nH
Current Rating2.3A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)66mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE160865SR47MBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE160865SR47MBT Documents

AFE160865SR47MBT datasheets or manufacturer documentation.

Datasheet: AFE160865SR47MBT Datasheet (PDF)

AFE160865SR47MBT Schematic Symbol & PCB Footprint

The AFE160865SR47MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.