



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | Magnetsyc | |
| Package | 0603 | |
| Current - Saturation(Isat) | 3A | |
| Inductance | 1uH | |
| Current Rating | 2.1A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE160808S1R0MBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | Magnetsyc | |
| Package | 0603 | |
| Current - Saturation(Isat) | 3A | |
| Inductance | 1uH | |
| Current Rating | 2.1A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE160808S1R0MBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE160808S1R0MBT datasheets or manufacturer documentation.
Datasheet: AFE160808S1R0MBT Datasheet (PDF)
The AFE160808S1R0MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.