Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Switches
  6. RS-06 300±150gf
RS-06 300±150gf - 1
RS-06 300±150gf - 2
RS-06 300±150gf - 3
RS-06 300±150gf - 4
Extended1/4
* Images are for reference only
RS-06 300±150gf
Attributes
Value
Manufacturer
HOOYA
MFR.Part #
RS-06 300±150gf
JLCPCB Part #
C41347713
Package
Plugin
Description
-20℃~70℃ 1 10,000 Cycles 200mA 225° 48V 6 Flat (Slotted) PC Pin 插件 Rotary Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rotary Switches
ManufacturerHOOYA
PackagePlugin
Operating Temperature-20℃~70℃
Number of Poles Per Deck1
Termination StylePC Pin
Actuator TypeFlat (Slotted)
Current Rating200mA
Life10 thousand cycles
Positions6
Angle of Throw225°
Voltage Rating (DC)48V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Switches
  6. RS-06 300±150gf
RS-06 300±150gf

* Images are for reference only

RS-06 300±150gf

Extended
Manufacturer

HOOYA

MFR.Part #
RS-06 300±150gf
JLCPCB Part #
C41347713
Package
Plugin
Description
-20℃~70℃ 1 10,000 Cycles 200mA 225° 48V 6 Flat (Slotted) PC Pin 插件 Rotary Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS-06 300±150gf

* Images are for reference only

RS-06 300±150gf
Extended
Manufacturer

HOOYA

MFR.Part #
RS-06 300±150gf
JLCPCB Part #
C41347713
Package
Plugin
Description
-20℃~70℃ 1 10,000 Cycles 200mA 225° 48V 6 Flat (Slotted) PC Pin 插件 Rotary Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS-06 300±150gf Specifications

RS-06 300±150gf technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rotary Switches
ManufacturerHOOYA
PackagePlugin
Operating Temperature-20℃~70℃
Number of Poles Per Deck1
Termination StylePC Pin
Actuator TypeFlat (Slotted)
Current Rating200mA
Life10 thousand cycles
Positions6
Angle of Throw225°
Voltage Rating (DC)48V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS-06 300±150gf. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS-06 300±150gf Documents

RS-06 300±150gf datasheets or manufacturer documentation.

Datasheet: RS-06 300±150gf Datasheet (PDF)

RS-06 300±150gf Schematic Symbol & PCB Footprint

The RS-06 300±150gf schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.