Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1640
TM1640 - 1
TM1640 - 2
TM1640 - 3
TM1640 - 4
Extended1/4
* Images are for reference only
TM1640
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1640
JLCPCB Part #
C41327
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1MHz 4.5V~5.5V 400mW 45mA、60mA 8 Segment x 16 Digit 80mA Adjustable Glow、Common Cathode SOIC-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration8 Segment x 16 Digit
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Internal reset function
Segment Drive Current45mA、60mA
Pd - Power Dissipation400mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1640
TM1640

* Images are for reference only

TM1640

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1640
JLCPCB Part #
C41327
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1MHz 4.5V~5.5V 400mW 45mA、60mA 8 Segment x 16 Digit 80mA Adjustable Glow、Common Cathode SOIC-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1640

* Images are for reference only

TM1640
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1640
JLCPCB Part #
C41327
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1MHz 4.5V~5.5V 400mW 45mA、60mA 8 Segment x 16 Digit 80mA Adjustable Glow、Common Cathode SOIC-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1640 Specifications

TM1640 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration8 Segment x 16 Digit
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Internal reset function
Segment Drive Current45mA、60mA
Pd - Power Dissipation400mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1640. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1640 Documents

TM1640 datasheets or manufacturer documentation.

Datasheet: TM1640 Datasheet (PDF)

TM1640 Schematic Symbol & PCB Footprint

The TM1640 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.