RLC16-R130FTP
Extended
* Images are for reference only
RLC16-R130FTP
Attributes
Value
Manufacturer
MFR.Part #
RLC16-R130FTP
JLCPCB Part #
C4131466
Package
0603
Description
-55℃~+155℃ 0ppm/℃~+250ppm/℃ 130mΩ 250mW Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Package0603
Resistance130mΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient0ppm/℃~+250ppm/℃