Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. IK6502N
IK6502N - 1
IK6502N - 2
IK6502N - 3
Extended1/3
* Images are for reference only
IK6502N
Attributes
Value
Manufacturer
IKSEMICON
MFR.Part #
IK6502N
JLCPCB Part #
C412475
Package
DIP-16
Description
-30℃~+75℃ 2 350mA 3Ω 4.5V~5.5V 8V~22V Bipolar Driver Yes DIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerIKSEMICON
PackageDIP-16
Motor Drive Voltage(Vm)8V~22V
Operating Temperature-30℃~+75℃
Number of H-bridges2
TechnologyYes
Output Current350mA
Drive TypeBipolar Driver
Control Voltage4.5V~5.5V
RDS(on)3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. IK6502N
IK6502N

* Images are for reference only

IK6502N

Extended
Manufacturer

IKSEMICON

MFR.Part #
IK6502N
JLCPCB Part #
C412475
Package
DIP-16
Description
-30℃~+75℃ 2 350mA 3Ω 4.5V~5.5V 8V~22V Bipolar Driver Yes DIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IK6502N

* Images are for reference only

IK6502N
Extended
Manufacturer

IKSEMICON

MFR.Part #
IK6502N
JLCPCB Part #
C412475
Package
DIP-16
Description
-30℃~+75℃ 2 350mA 3Ω 4.5V~5.5V 8V~22V Bipolar Driver Yes DIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IK6502N Specifications

IK6502N technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerIKSEMICON
PackageDIP-16
Motor Drive Voltage(Vm)8V~22V
Operating Temperature-30℃~+75℃
Number of H-bridges2
TechnologyYes
Output Current350mA
Drive TypeBipolar Driver
Control Voltage4.5V~5.5V
RDS(on)3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IK6502N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IK6502N Documents

IK6502N datasheets or manufacturer documentation.

Datasheet: IK6502N Datasheet (PDF)

IK6502N Schematic Symbol & PCB Footprint

The IK6502N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.