Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP3M4R7KVN
ETQP3M4R7KVN - 1
ETQP3M4R7KVN - 2
ETQP3M4R7KVN - 3
Extended1/3
* Images are for reference only
ETQP3M4R7KVN
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP3M4R7KVN
JLCPCB Part #
C412308
Package
SMD,6.4x6mm
Description
29mΩ 4.6A 4.7uH 9.8A Molded Inductor ±20% SMD,6.4x6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,6.4x6mm
Current - Saturation(Isat)9.8A
Inductance4.7uH
TypeMolded inductor
Current Rating4.6A
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)29mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP3M4R7KVN
ETQP3M4R7KVN

* Images are for reference only

ETQP3M4R7KVN

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP3M4R7KVN
JLCPCB Part #
C412308
Package
SMD,6.4x6mm
Description
29mΩ 4.6A 4.7uH 9.8A Molded Inductor ±20% SMD,6.4x6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP3M4R7KVN

* Images are for reference only

ETQP3M4R7KVN
Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP3M4R7KVN
JLCPCB Part #
C412308
Package
SMD,6.4x6mm
Description
29mΩ 4.6A 4.7uH 9.8A Molded Inductor ±20% SMD,6.4x6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP3M4R7KVN Specifications

ETQP3M4R7KVN technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,6.4x6mm
Current - Saturation(Isat)9.8A
Inductance4.7uH
TypeMolded inductor
Current Rating4.6A
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)29mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP3M4R7KVN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP3M4R7KVN Documents

ETQP3M4R7KVN datasheets or manufacturer documentation.

Datasheet: ETQP3M4R7KVN Datasheet (PDF)

ETQP3M4R7KVN Schematic Symbol & PCB Footprint

The ETQP3M4R7KVN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.