Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCC0603C3N9SSP
SCC0603C3N9SSP - 1
SCC0603C3N9SSP - 2
SCC0603C3N9SSP - 3
SCC0603C3N9SSP - 4
Extended1/4
* Images are for reference only
SCC0603C3N9SSP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCC0603C3N9SSP
JLCPCB Part #
C412063
Package
0201
Description
13@500MHz 230mA 3.9nH 420mΩ 7.4GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package0201
Inductance3.9nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant7.4GHz
Current Rating230mA
DC Resistance(DCR)420mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCC0603C3N9SSP
SCC0603C3N9SSP

* Images are for reference only

SCC0603C3N9SSP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCC0603C3N9SSP
JLCPCB Part #
C412063
Package
0201
Description
13@500MHz 230mA 3.9nH 420mΩ 7.4GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCC0603C3N9SSP

* Images are for reference only

SCC0603C3N9SSP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCC0603C3N9SSP
JLCPCB Part #
C412063
Package
0201
Description
13@500MHz 230mA 3.9nH 420mΩ 7.4GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCC0603C3N9SSP Specifications

SCC0603C3N9SSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package0201
Inductance3.9nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant7.4GHz
Current Rating230mA
DC Resistance(DCR)420mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCC0603C3N9SSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCC0603C3N9SSP Documents

SCC0603C3N9SSP datasheets or manufacturer documentation.

Datasheet: SCC0603C3N9SSP Datasheet (PDF)

SCC0603C3N9SSP Schematic Symbol & PCB Footprint

The SCC0603C3N9SSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.