SCL3216S100KSP - 1
SCL3216S100KSP - 2
SCL3216S100KSP - 3
SCL3216S100KSP - 4
Extended1/4
* Images are for reference only
SCL3216S100KSP
Attributes
Value
Manufacturer
MFR.Part #
SCL3216S100KSP
JLCPCB Part #
C412018
Package
1206
Description
10uH 1Ω 24MHz 25mA 50@2MHz Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1206
Inductance10uH
TypeMultilayer inductor
Q @ Frequency50@2MHz
Frequency - Self Resonant24MHz
Tolerance±10%
Current Rating25mA
Application GradeConsumer grade
DC Resistance(DCR)1Ω