Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCL3216Q1R0KSP
SCL3216Q1R0KSP - 1
SCL3216Q1R0KSP - 2
SCL3216Q1R0KSP - 3
SCL3216Q1R0KSP - 4
Extended1/4
* Images are for reference only
SCL3216Q1R0KSP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCL3216Q1R0KSP
JLCPCB Part #
C412014
Package
1206
Description
100mA 1uH 400mΩ 45@10MHz 75MHz Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1206
Inductance1uH
TypeMultilayer inductor
Q @ Frequency45@10MHz
Frequency - Self Resonant75MHz
Tolerance±10%
Current Rating100mA
Application GradeConsumer grade
DC Resistance(DCR)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCL3216Q1R0KSP
SCL3216Q1R0KSP

* Images are for reference only

SCL3216Q1R0KSP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCL3216Q1R0KSP
JLCPCB Part #
C412014
Package
1206
Description
100mA 1uH 400mΩ 45@10MHz 75MHz Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCL3216Q1R0KSP

* Images are for reference only

SCL3216Q1R0KSP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCL3216Q1R0KSP
JLCPCB Part #
C412014
Package
1206
Description
100mA 1uH 400mΩ 45@10MHz 75MHz Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCL3216Q1R0KSP Specifications

SCL3216Q1R0KSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1206
Inductance1uH
TypeMultilayer inductor
Q @ Frequency45@10MHz
Frequency - Self Resonant75MHz
Tolerance±10%
Current Rating100mA
Application GradeConsumer grade
DC Resistance(DCR)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCL3216Q1R0KSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCL3216Q1R0KSP Documents

SCL3216Q1R0KSP datasheets or manufacturer documentation.

Datasheet: SCL3216Q1R0KSP Datasheet (PDF)

SCL3216Q1R0KSP Schematic Symbol & PCB Footprint

The SCL3216Q1R0KSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.