Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCL3216LR68KSP
SCL3216LR68KSP - 1
SCL3216LR68KSP - 2
SCL3216LR68KSP - 3
SCL3216LR68KSP - 4
Extended1/4
* Images are for reference only
SCL3216LR68KSP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCL3216LR68KSP
JLCPCB Part #
C412013
Package
1206
Description
105MHz 150mA 25@25MHz 680nH 800mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1206
Inductance680nH
TypeMultilayer inductor
Q @ Frequency25@25MHz
Frequency - Self Resonant105MHz
Tolerance±10%
Current Rating150mA
DC Resistance(DCR)800mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCL3216LR68KSP
SCL3216LR68KSP

* Images are for reference only

SCL3216LR68KSP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCL3216LR68KSP
JLCPCB Part #
C412013
Package
1206
Description
105MHz 150mA 25@25MHz 680nH 800mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCL3216LR68KSP

* Images are for reference only

SCL3216LR68KSP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCL3216LR68KSP
JLCPCB Part #
C412013
Package
1206
Description
105MHz 150mA 25@25MHz 680nH 800mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCL3216LR68KSP Specifications

SCL3216LR68KSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1206
Inductance680nH
TypeMultilayer inductor
Q @ Frequency25@25MHz
Frequency - Self Resonant105MHz
Tolerance±10%
Current Rating150mA
DC Resistance(DCR)800mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCL3216LR68KSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCL3216LR68KSP Documents

SCL3216LR68KSP datasheets or manufacturer documentation.

Datasheet: SCL3216LR68KSP Datasheet (PDF)

SCL3216LR68KSP Schematic Symbol & PCB Footprint

The SCL3216LR68KSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.