WK73R2HTTE4753F
Extended
* Images are for reference only
WK73R2HTTE4753F
Attributes
Value
Manufacturer
MFR.Part #
WK73R2HTTE4753F
JLCPCB Part #
C4119668
Package
SMD,5x2.5mm
Description
-55℃~+155℃ 1W 475kΩ Thick Film Resistor ±1% ±200ppm/℃ SMD,5x2.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
PackageSMD,5x2.5mm
Resistance475kΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃