Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E62-433T30D
E62-433T30D - 1
E62-433T30D - 2
E62-433T30D - 3
Extended1/3
* Images are for reference only
E62-433T30D
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E62-433T30D
JLCPCB Part #
C411387
Package
Plugin,24x43mm
Description
-108dBm -40℃~+85℃ 3.3V~5.5V 30dBm 3km 40mA 433MHz 640mA GFSK Module reset function、Support adaptive frequency hopping Transceiver UART Plugin,24x43mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin,24x43mm
Operating Temperature-40℃~+85℃
Sensitivity-108dBm
Output Power(Max)30dBm
Modulation SystemGFSK
Voltage - Supply3.3V~5.5V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、Support adaptive frequency hopping
Communication Distance3km
Interface TypeUART
Send Current640mA
Receive Current40mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E62-433T30D
E62-433T30D

* Images are for reference only

E62-433T30D

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E62-433T30D
JLCPCB Part #
C411387
Package
Plugin,24x43mm
Description
-108dBm -40℃~+85℃ 3.3V~5.5V 30dBm 3km 40mA 433MHz 640mA GFSK Module reset function、Support adaptive frequency hopping Transceiver UART Plugin,24x43mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E62-433T30D

* Images are for reference only

E62-433T30D
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E62-433T30D
JLCPCB Part #
C411387
Package
Plugin,24x43mm
Description
-108dBm -40℃~+85℃ 3.3V~5.5V 30dBm 3km 40mA 433MHz 640mA GFSK Module reset function、Support adaptive frequency hopping Transceiver UART Plugin,24x43mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E62-433T30D Specifications

E62-433T30D technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin,24x43mm
Operating Temperature-40℃~+85℃
Sensitivity-108dBm
Output Power(Max)30dBm
Modulation SystemGFSK
Voltage - Supply3.3V~5.5V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、Support adaptive frequency hopping
Communication Distance3km
Interface TypeUART
Send Current640mA
Receive Current40mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E62-433T30D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E62-433T30D Documents

E62-433T30D datasheets or manufacturer documentation.

Datasheet: E62-433T30D Datasheet (PDF)

E62-433T30D Schematic Symbol & PCB Footprint

The E62-433T30D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.