Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E22-900M22S
E22-900M22S - 1
E22-900M22S - 2
E22-900M22S - 3
Extended1/3
* Images are for reference only
E22-900M22S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E22-900M22S
JLCPCB Part #
C411293
Package
SMD,20x14mm
Description
-147dBm 119mA 2.5V~3.7V 22.3dBm 6.8mA 7km Continuous frequency coverage FSK、LoRa SPI Stamp Hole Antenna、IPEX interface SMD,20x14mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,20x14mm
Antenna TypeStamp Hole Antenna、IPEX interface
Sensitivity-147dBm
Output Power22.3dBm
Modulation SystemFSK、LoRa
Voltage - Supply2.5V~3.7V
FeaturesContinuous frequency coverage
Communication Distance7km
Interface TypeSPI
Receive Current6.8mA
Send Current119mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E22-900M22S
E22-900M22S

* Images are for reference only

E22-900M22S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E22-900M22S
JLCPCB Part #
C411293
Package
SMD,20x14mm
Description
-147dBm 119mA 2.5V~3.7V 22.3dBm 6.8mA 7km Continuous frequency coverage FSK、LoRa SPI Stamp Hole Antenna、IPEX interface SMD,20x14mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E22-900M22S

* Images are for reference only

E22-900M22S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E22-900M22S
JLCPCB Part #
C411293
Package
SMD,20x14mm
Description
-147dBm 119mA 2.5V~3.7V 22.3dBm 6.8mA 7km Continuous frequency coverage FSK、LoRa SPI Stamp Hole Antenna、IPEX interface SMD,20x14mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E22-900M22S Specifications

E22-900M22S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,20x14mm
Antenna TypeStamp Hole Antenna、IPEX interface
Sensitivity-147dBm
Output Power22.3dBm
Modulation SystemFSK、LoRa
Voltage - Supply2.5V~3.7V
FeaturesContinuous frequency coverage
Communication Distance7km
Interface TypeSPI
Receive Current6.8mA
Send Current119mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E22-900M22S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E22-900M22S Documents

E22-900M22S datasheets or manufacturer documentation.

Datasheet: E22-900M22S Datasheet (PDF)

E22-900M22S Schematic Symbol & PCB Footprint

The E22-900M22S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.