


- Manufacturer
- MFR.Part #
- E22-230T30S
- JLCPCB Part #
- C411286
- Package
- SMD,40.5x25mm
- Description
- -138dBm 10km 14mA 2.7V~5.5V 30dBm 610mA Channel activity detection (CAD) LoRa Stamp Hole Antenna、IPEX interface UART SMD,40.5x25mm LoRa Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,40.5x25mm | |
| Antenna Type | Stamp Hole Antenna、IPEX interface | |
| Sensitivity | -138dBm | |
| Output Power | 30dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Channel activity detection (CAD) | |
| Communication Distance | 10km | |
| Interface Type | UART | |
| Send Current | 610mA | |
| Receive Current | 14mA |

* Images are for reference only
E22-230T30S
Extended- Manufacturer
- MFR.Part #
- E22-230T30S
- JLCPCB Part #
- C411286
- Package
- SMD,40.5x25mm
- Description
- -138dBm 10km 14mA 2.7V~5.5V 30dBm 610mA Channel activity detection (CAD) LoRa Stamp Hole Antenna、IPEX interface UART SMD,40.5x25mm LoRa Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E22-230T30S
- JLCPCB Part #
- C411286
- Package
- SMD,40.5x25mm
- Description
- -138dBm 10km 14mA 2.7V~5.5V 30dBm 610mA Channel activity detection (CAD) LoRa Stamp Hole Antenna、IPEX interface UART SMD,40.5x25mm LoRa Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E22-230T30S Specifications
E22-230T30S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,40.5x25mm | |
| Antenna Type | Stamp Hole Antenna、IPEX interface | |
| Sensitivity | -138dBm | |
| Output Power | 30dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Channel activity detection (CAD) | |
| Communication Distance | 10km | |
| Interface Type | UART | |
| Send Current | 610mA | |
| Receive Current | 14mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E22-230T30S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E22-230T30S Documents
E22-230T30S datasheets or manufacturer documentation.
Datasheet: E22-230T30S Datasheet (PDF)
E22-230T30S Schematic Symbol & PCB Footprint
The E22-230T30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.