Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LR431AD
LR431AD - 1
LR431AD - 2
LR431AD - 3
LR431AD - 4
Extended1/4
* Images are for reference only
LR431AD
Attributes
Value
Manufacturer
LRC
MFR.Part #
LR431AD
JLCPCB Part #
C411183
Package
SOP-8
Description
-40℃~+125℃ 100mA 1uA 2.487V~36V 2.487V~36V 300uA 50ppm/℃ Adjustable ±0.5% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLRC
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply2.487V~36V
Output TypeAdjustable
Output Current100mA
Tolerance±0.5%
Quiescent Current1uA
Minimum Cathode Current for Regulation300uA
Temperature Coefficient50ppm/℃
Output Voltage2.487V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LR431AD
LR431AD

* Images are for reference only

LR431AD

Extended
Manufacturer

LRC

MFR.Part #
LR431AD
JLCPCB Part #
C411183
Package
SOP-8
Description
-40℃~+125℃ 100mA 1uA 2.487V~36V 2.487V~36V 300uA 50ppm/℃ Adjustable ±0.5% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR431AD

* Images are for reference only

LR431AD
Extended
Manufacturer

LRC

MFR.Part #
LR431AD
JLCPCB Part #
C411183
Package
SOP-8
Description
-40℃~+125℃ 100mA 1uA 2.487V~36V 2.487V~36V 300uA 50ppm/℃ Adjustable ±0.5% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR431AD Specifications

LR431AD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLRC
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply2.487V~36V
Output TypeAdjustable
Output Current100mA
Tolerance±0.5%
Quiescent Current1uA
Minimum Cathode Current for Regulation300uA
Temperature Coefficient50ppm/℃
Output Voltage2.487V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR431AD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR431AD Documents

LR431AD datasheets or manufacturer documentation.

Datasheet: LR431AD Datasheet (PDF)

LR431AD Schematic Symbol & PCB Footprint

The LR431AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.