Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. H8118A45M5R
H8118A45M5R - 1
H8118A45M5R - 2
H8118A45M5R - 3
Extended1/3
* Images are for reference only
H8118A45M5R
Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
H8118A45M5R
JLCPCB Part #
C411005
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.1V~5.5V 300kHz 4.5V Boost Boost Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply2.1V~5.5V
Output TypeFixed
Quiescent Current15uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. H8118A45M5R
H8118A45M5R

* Images are for reference only

H8118A45M5R

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
H8118A45M5R
JLCPCB Part #
C411005
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.1V~5.5V 300kHz 4.5V Boost Boost Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H8118A45M5R

* Images are for reference only

H8118A45M5R
Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
H8118A45M5R
JLCPCB Part #
C411005
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.1V~5.5V 300kHz 4.5V Boost Boost Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H8118A45M5R Specifications

H8118A45M5R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply2.1V~5.5V
Output TypeFixed
Quiescent Current15uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H8118A45M5R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H8118A45M5R Documents

H8118A45M5R datasheets or manufacturer documentation.

Datasheet: H8118A45M5R Datasheet (PDF)

H8118A45M5R Schematic Symbol & PCB Footprint

The H8118A45M5R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.