



- Manufacturer
- MFR.Part #
- BZV55B24 L1G
- JLCPCB Part #
- C410855
- Package
- MiniMELF
- Description
- 100nA@18V 24V 500mW MiniMELF Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | MiniMELF | |
| Zener Voltage(Nom) | 24V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@18V |

* Images are for reference only
BZV55B24 L1G
Extended- Manufacturer
- MFR.Part #
- BZV55B24 L1G
- JLCPCB Part #
- C410855
- Package
- MiniMELF
- Description
- 100nA@18V 24V 500mW MiniMELF Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZV55B24 L1G
- JLCPCB Part #
- C410855
- Package
- MiniMELF
- Description
- 100nA@18V 24V 500mW MiniMELF Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZV55B24 L1G Specifications
BZV55B24 L1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | MiniMELF | |
| Zener Voltage(Nom) | 24V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZV55B24 L1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZV55B24 L1G Schematic Symbol & PCB Footprint
The BZV55B24 L1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.