
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | FOXCONN | |
| Package | Plugin,P=1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Signal Pins | 14P | |
| Number of Pins | 36P | |
| Connector Type | PCI-E x1 | |
| Supplementary Features | With column | |
| Height Above Board | 11mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2EG01841-JDD-DF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | FOXCONN | |
| Package | Plugin,P=1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Signal Pins | 14P | |
| Number of Pins | 36P | |
| Connector Type | PCI-E x1 | |
| Supplementary Features | With column | |
| Height Above Board | 11mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2EG01841-JDD-DF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2EG01841-JDD-DF datasheets or manufacturer documentation.
Datasheet: 2EG01841-JDD-DF Datasheet (PDF)
The 2EG01841-JDD-DF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.