


- Manufacturer
- MFR.Part #
- ETQP8MR33JFA
- JLCPCB Part #
- C409645
- Package
- SMD,13.2x12.6mm
- Description
- 0.7mΩ 330nH 44.4A Molded Inductor ±20% SMD,13.2x12.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | SMD,13.2x12.6mm | |
| Inductance | 330nH | |
| Type | 一体成型电感 | |
| Current Rating | 44.4A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.7mΩ |

* Images are for reference only
ETQP8MR33JFA
Extended- Manufacturer
- MFR.Part #
- ETQP8MR33JFA
- JLCPCB Part #
- C409645
- Package
- SMD,13.2x12.6mm
- Description
- 0.7mΩ 330nH 44.4A Molded Inductor ±20% SMD,13.2x12.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ETQP8MR33JFA
- JLCPCB Part #
- C409645
- Package
- SMD,13.2x12.6mm
- Description
- 0.7mΩ 330nH 44.4A Molded Inductor ±20% SMD,13.2x12.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETQP8MR33JFA Specifications
ETQP8MR33JFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | SMD,13.2x12.6mm | |
| Inductance | 330nH | |
| Type | 一体成型电感 | |
| Current Rating | 44.4A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP8MR33JFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ETQP8MR33JFA Documents
ETQP8MR33JFA datasheets or manufacturer documentation.
Datasheet: ETQP8MR33JFA Datasheet (PDF)
ETQP8MR33JFA Schematic Symbol & PCB Footprint
The ETQP8MR33JFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.