Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP6M4R7YLC
ETQP6M4R7YLC - 1
ETQP6M4R7YLC - 2
ETQP6M4R7YLC - 3
Extended1/3
* Images are for reference only
ETQP6M4R7YLC
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP6M4R7YLC
JLCPCB Part #
C409643
Package
SMD,10.9x10mm
Description
11.8A 4.7uH 8.7mΩ Molded Inductor ±20% SMD,10.9x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,10.9x10mm
Inductance4.7uH
TypeMolded inductor
Current Rating11.8A
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)8.7mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP6M4R7YLC
ETQP6M4R7YLC

* Images are for reference only

ETQP6M4R7YLC

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP6M4R7YLC
JLCPCB Part #
C409643
Package
SMD,10.9x10mm
Description
11.8A 4.7uH 8.7mΩ Molded Inductor ±20% SMD,10.9x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP6M4R7YLC

* Images are for reference only

ETQP6M4R7YLC
Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP6M4R7YLC
JLCPCB Part #
C409643
Package
SMD,10.9x10mm
Description
11.8A 4.7uH 8.7mΩ Molded Inductor ±20% SMD,10.9x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP6M4R7YLC Specifications

ETQP6M4R7YLC technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,10.9x10mm
Inductance4.7uH
TypeMolded inductor
Current Rating11.8A
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)8.7mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP6M4R7YLC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP6M4R7YLC Documents

ETQP6M4R7YLC datasheets or manufacturer documentation.

Datasheet: ETQP6M4R7YLC Datasheet (PDF)

ETQP6M4R7YLC Schematic Symbol & PCB Footprint

The ETQP6M4R7YLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.