Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP5M4R7YFM
ETQP5M4R7YFM - 1
ETQP5M4R7YFM - 2
ETQP5M4R7YFM - 3
Extended1/3
* Images are for reference only
ETQP5M4R7YFM
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP5M4R7YFM
JLCPCB Part #
C409639
Package
SMD,7.5x7mm
Description
13.1A 20.4mΩ 4.7uH 6.3A Molded Inductor ±20% SMD,7.5x7mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,7.5x7mm
Current - Saturation(Isat)13.1A
Inductance4.7uH
TypeMolded inductor
Current Rating6.3A
Tolerance±20%
Application GradeAutomotive Grade
DC Resistance(DCR)20.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP5M4R7YFM
ETQP5M4R7YFM

* Images are for reference only

ETQP5M4R7YFM

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP5M4R7YFM
JLCPCB Part #
C409639
Package
SMD,7.5x7mm
Description
13.1A 20.4mΩ 4.7uH 6.3A Molded Inductor ±20% SMD,7.5x7mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP5M4R7YFM

* Images are for reference only

ETQP5M4R7YFM
Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP5M4R7YFM
JLCPCB Part #
C409639
Package
SMD,7.5x7mm
Description
13.1A 20.4mΩ 4.7uH 6.3A Molded Inductor ±20% SMD,7.5x7mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP5M4R7YFM Specifications

ETQP5M4R7YFM technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,7.5x7mm
Current - Saturation(Isat)13.1A
Inductance4.7uH
TypeMolded inductor
Current Rating6.3A
Tolerance±20%
Application GradeAutomotive Grade
DC Resistance(DCR)20.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP5M4R7YFM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP5M4R7YFM Documents

ETQP5M4R7YFM datasheets or manufacturer documentation.

Datasheet: ETQP5M4R7YFM Datasheet (PDF)

ETQP5M4R7YFM Schematic Symbol & PCB Footprint

The ETQP5M4R7YFM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.