Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP5M4R7YFC
ETQP5M4R7YFC - 1
ETQP5M4R7YFC - 2
ETQP5M4R7YFC - 3
Extended1/3
* Images are for reference only
ETQP5M4R7YFC
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP5M4R7YFC
JLCPCB Part #
C409638
Package
SMD,10.7x10mm
Description
10.2mΩ 10.9A 20A 4.7uH Molded Inductor ±20% SMD,10.7x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,10.7x10mm
Current - Saturation(Isat)20A
Inductance4.7uH
TypeMolded inductor
Current Rating10.9A
Tolerance±20%
Application GradeAutomotive Grade
DC Resistance(DCR)10.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP5M4R7YFC
ETQP5M4R7YFC

* Images are for reference only

ETQP5M4R7YFC

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP5M4R7YFC
JLCPCB Part #
C409638
Package
SMD,10.7x10mm
Description
10.2mΩ 10.9A 20A 4.7uH Molded Inductor ±20% SMD,10.7x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP5M4R7YFC

* Images are for reference only

ETQP5M4R7YFC
Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP5M4R7YFC
JLCPCB Part #
C409638
Package
SMD,10.7x10mm
Description
10.2mΩ 10.9A 20A 4.7uH Molded Inductor ±20% SMD,10.7x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP5M4R7YFC Specifications

ETQP5M4R7YFC technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,10.7x10mm
Current - Saturation(Isat)20A
Inductance4.7uH
TypeMolded inductor
Current Rating10.9A
Tolerance±20%
Application GradeAutomotive Grade
DC Resistance(DCR)10.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP5M4R7YFC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP5M4R7YFC Documents

ETQP5M4R7YFC datasheets or manufacturer documentation.

Datasheet: ETQP5M4R7YFC Datasheet (PDF)

ETQP5M4R7YFC Schematic Symbol & PCB Footprint

The ETQP5M4R7YFC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.