Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RClAMP0524PATCT
RClAMP0524PATCT - 1
RClAMP0524PATCT - 2
RClAMP0524PATCT - 3
Extended1/3
* Images are for reference only
RClAMP0524PATCT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
RClAMP0524PATCT
JLCPCB Part #
C40960
Package
DFN-10(1x2.5)
Description
-55℃~+125℃ 0.3pF 150W 15V 1uA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageDFN-10(1x2.5)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.3pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RClAMP0524PATCT
RClAMP0524PATCT

* Images are for reference only

RClAMP0524PATCT

Extended
Manufacturer

SEMTECH

MFR.Part #
RClAMP0524PATCT
JLCPCB Part #
C40960
Package
DFN-10(1x2.5)
Description
-55℃~+125℃ 0.3pF 150W 15V 1uA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RClAMP0524PATCT

* Images are for reference only

RClAMP0524PATCT
Extended
Manufacturer

SEMTECH

MFR.Part #
RClAMP0524PATCT
JLCPCB Part #
C40960
Package
DFN-10(1x2.5)
Description
-55℃~+125℃ 0.3pF 150W 15V 1uA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RClAMP0524PATCT Specifications

RClAMP0524PATCT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageDFN-10(1x2.5)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.3pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RClAMP0524PATCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RClAMP0524PATCT Documents

RClAMP0524PATCT datasheets or manufacturer documentation.

Datasheet: RClAMP0524PATCT Datasheet (PDF)

RClAMP0524PATCT Schematic Symbol & PCB Footprint

The RClAMP0524PATCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.