
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | VSON-6(2x2.5) | |
| Phase Jitter | 100fs | |
| Operating Temperature | -40℃~+85℃ | |
| Period Jitter | 1.7ps | |
| Voltage - Supply | 1.7V~1.9V、2.37V~3.5V | |
| Output | LVDS | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 400MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMK6DA15625ADLER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | VSON-6(2x2.5) | |
| Phase Jitter | 100fs | |
| Operating Temperature | -40℃~+85℃ | |
| Period Jitter | 1.7ps | |
| Voltage - Supply | 1.7V~1.9V、2.37V~3.5V | |
| Output | LVDS | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 400MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMK6DA15625ADLER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMK6DA15625ADLER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.