1206W4F210JT5E - 1
1206W4F210JT5E - 2
1206W4F210JT5E - 3
1206W4F210JT5E - 4
Extended1/4
* Images are for reference only
1206W4F210JT5E
Attributes
Value
MFR.Part #
1206W4F210JT5E
JLCPCB Part #
C407289
Package
1206
Description
-55℃~+155℃ 200V 21Ω 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package1206
Resistance21Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃