SM6227FT14R0
Extended
* Images are for reference only
SM6227FT14R0
Attributes
Value
MFR.Part #
SM6227FT14R0
JLCPCB Part #
C4072497
Package
6227
Description
-55℃~+275℃ 14Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 6227 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package6227
Resistance14Ω
Operating Temperature-55℃~+275℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±20ppm/℃