
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40(5x5) | |
| Frequency Range | 2.412GHz~2.472GHz、5.18GHz~5.845GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -98.5dBm | |
| Data Rate | 50Mbps | |
| Applications | WiFi | |
| Output Power | 20.5dBm | |
| Voltage - Supply | 1.62V~1.98V | |
| Receive Current | 62mA | |
| Current Of Transmitting | 92mA | |
| Features | Supports RSSI function | |
| Interface | SPI、UART、SDIO、HCI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC3350ENJARSBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40(5x5) | |
| Frequency Range | 2.412GHz~2.472GHz、5.18GHz~5.845GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -98.5dBm | |
| Data Rate | 50Mbps | |
| Applications | WiFi | |
| Output Power | 20.5dBm | |
| Voltage - Supply | 1.62V~1.98V | |
| Receive Current | 62mA | |
| Current Of Transmitting | 92mA | |
| Features | Supports RSSI function | |
| Interface | SPI、UART、SDIO、HCI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3350ENJARSBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CC3350ENJARSBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.