D55342H07B261AMWS
Extended
* Images are for reference only
D55342H07B261AMWS
Attributes
Value
Manufacturer
MFR.Part #
D55342H07B261AMWS
JLCPCB Part #
C4054371
Package
-
Description
250mW 261Ω ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance261Ω
Power(Watts)250mW
Tolerance±0.1%
Temperature Coefficient±50ppm/℃