

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Seeed | |
| Package | - | |
| Length | 60mm | |
| Voltage - Supply | 3.3V~5V | |
| Features | Threshold detection / event detection | |
| Current - Supply | 35mA | |
| Width | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEEED-101020008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Seeed | |
| Package | - | |
| Length | 60mm | |
| Voltage - Supply | 3.3V~5V | |
| Features | Threshold detection / event detection | |
| Current - Supply | 35mA | |
| Width | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEEED-101020008. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEEED-101020008 datasheets or manufacturer documentation.
Datasheet: SEEED-101020008 Datasheet (PDF)
The SEEED-101020008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.